Manufacturer Part #
S1G
S1 Series 400 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
Product Specification Section
onsemi S1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 1.8µs |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1G is a 1 A 1 uA 400 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.
Product Features:
- Low profile package
- Glass passivated junction
Applications:
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
7,500
$0.0481
15,000
$0.0473
22,500
$0.0468
30,000
$0.0465
37,500+
$0.0455
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount