RS1M-13-F in Reel by Diodes Incorporated | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1M-13-F

RS1M Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Diodes Incorporated RS1M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RS1M-13-F is a part of RS1x Series 1 A 1000 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
3,505,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.50
USD
Quantity
Unit Price
5,000
$0.0431
10,000
$0.0424
15,000
$0.042
20,000
$0.0417
25,000+
$0.0408