Manufacturer Part #
1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Product Specification Section
Diodes Incorporated 1N4937-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4937-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 200ns |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The 1N4937-T is a part of 1N493x Series High Efficiency 600 V 200 ns Diffused junction with Rectified 1 A Output Through Hole Fast Recovery Rectifier available in a DO-41 package.
Product Features:
- Diffused Junction
- Fast Switching for High Efficiency
- High Current Capability and Low Forward Voltage Drop
- Surge Overload Rating to 30A Peak
- Low Reverse Leakage Current
- Operating and Storage Temperature Range -65 °C to +150 °C
- Typical Total Capacitance is 15 pF
- Forward Voltage Drop @ IF = 1.0A is 1.2 V
- Average Rectified Output Current is 1 A
- Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 600 V
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0186
15,000
$0.0182
20,000
$0.018
50,000
$0.0177
75,000+
$0.0173
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole