Manufacturer Part #
NSV50010YT1G
NSV50010YT1G Series 50 V 100 mA SMT Constant Current Regulator - SOD-123
Product Specification Section
onsemi NSV50010YT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSV50010YT1G - Technical Attributes
Attributes Table
Regulator Current-Nom: | 10mA |
Operating Voltage: | 50V |
Power Dissipation: | 208mW |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount