text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV50010YT1G

NSV50010YT1G Series 50 V 100 mA SMT Constant Current Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV50010YT1G - Technical Attributes
Attributes Table
Regulator Current-Nom: 10mA
Operating Voltage: 50V
Power Dissipation: 208mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
97,929
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126
Product Variant Information section