Manufacturer Part #
J510-LF
J500 Series 3.6 mA 3.9 V 360 mW Through Hole Current Limiting Diode - TO-92
Product Specification Section
Calogic J510-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic J510-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: | 3.6mA |
Limiting Voltage-Max: | 3.9V |
Operating Voltage: | 50V |
Power Dissipation: | 360mW |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The J510-LF is a Current Limiting Diode. This device is selected for narrow current ranges and makes it excellent choice for test instrumentation and medical applications.
It allows the designer a cost effective method of providing a current regulator with no power supply requirement and lower part count.
Features:
- Simple two lead current sources
- 1 to 100 Volt operation
- Zero temperature coefficient
- Simplifies floating current sources
- No power supplies required
View the Available Current Limiting Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.11
30
$1.10
100
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole