Manufacturer Part #
J503-LF
J500 Series 1.7 V 0.56 mA Through Hole Current Regulator Diode - TO-92
Product Specification Section
Calogic J503-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic J503-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: | 0.56mA |
Limiting Voltage-Max: | 1.7V |
Operating Voltage: | 100V |
Power Dissipation: | 360mW |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The J503-LF is a current regulator diode with nominal current ranges from 0.24 mA to 4.7 mA, all in 20% bands. Available in a TO-92-2 package.
The device is selected for narrow current ranges and are excellent choices for test instrumentation and medical applications.
Features:
- Simple Two Lead Current Sources
- 1 to 100 Volt Operation
- Zero Temperature Coefficient
- Simplifies Floating Current Sources
- No Power Supplies Required
View the List of available J503 Series of Current Regulator Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole