VS-GBPC3512W in Box by Vishay | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-GBPC3512W

VS-GBPC Series 1.2 KV 35 A Through Hole Single Phase Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-GBPC3512W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 500A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$912.00
USD
Quantity
Unit Price
100
$3.08
200
$3.05
300
$3.04
400
$3.02
500+
$2.99
Product Variant Information section