text.skipToContent text.skipToNavigation

Manufacturer Part #

HD04-T

HD04 Series 0.8 A 400 V Bridge Rectifier Surface Mount - MDIP-4

Product Specification Section
Diodes Incorporated HD04-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Features & Applications
The HD04-T is a part of HD04 Series 0.8 A 400 V Surface Mount Glasss Passivated Bridge Rectifier. It is available in MDIP-4 Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Miniature Package Saves Space on PC Boards
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
2,298
USA:
2,298
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
15
$0.26
75
$0.215
300
$0.181
1,500+
$0.139