Manufacturer Part #
HD04-T
HD04 Series 0.8 A 400 V Bridge Rectifier Surface Mount - MDIP-4
Product Specification Section
Diodes Incorporated HD04-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated HD04-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.8A |
Reverse Voltage-Max [Vrrm]: | 400V |
Peak Current-Max: | 30A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | MDIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The HD04-T is a part of HD04 Series 0.8 A 400 V Surface Mount Glasss Passivated Bridge Rectifier. It is available in MDIP-4 Package.
Features:
- Glass Passivated Die Construction
- Low Forward Voltage Drop
- Surge Overload Rating to 30 A Peak
- Ideally Suited for Automated Assembly
- Miniature Package Saves Space on PC Boards
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0822
15
$0.0752
75
$0.0713
300
$0.0682
1,500+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
MDIP-4
Mounting Method:
Surface Mount