text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10S

DF10S Series 1 A 1000 V 5 uA Surface Mount Bridge Rectifier - DFS-4

Product Specification Section
Surge DF10S - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 30A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
No of Terminals: 4
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Web Price
1,500
$0.172
4,500
$0.167
6,000
$0.165
15,000
$0.161
22,500+
$0.157