Manufacturer Part #
DF10S
DF10S Series 1 A 1000 V 5 uA Surface Mount Bridge Rectifier - DFS-4
| |||||||||||
| |||||||||||
Mfr. Name: | Surge | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Package Style:DFS-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Surge DF10S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge DF10S - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 30A |
RMS Voltage-Max: | 700V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 40°C/W |
Storage Temperature Range: | -55°C to +150°C |
Diode Capacitance-Nom: | 25pF |
No of Terminals: | 4 |
Package Style: | DFS-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,500
$0.168
4,500
$0.163
7,500
$0.16
15,000
$0.157
30,000+
$0.152
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Web Price: $0.172 / Stock: 0 Qty: 1,500+$0.172 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.168 / Stock: 0 Qty: 1,500+$0.168 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.168 / Stock: 9,000 Qty: 1,500+$0.168 Stock: 9,000
- Reel Qty: 9,000+ / Web Price: $0.168 / Stock: 0 Qty: 1,500+$0.168 Stock: 0
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount