Manufacturer Part #
ABS10A-13
Bridge Rectifier ABS/SOPA-4 T&R 5K
Product Specification Section
Diodes Incorporated ABS10A-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ABS10A-13 - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1kV |
Reverse Current-Max: | 5µA |
Average Forward Current-Max: | 1A |
Forward Voltage: | 1.1V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 66°C/W |
Storage Temperature Range: | -55°C to +150°C |
Diode Capacitance-Nom: | 9pF |
Moisture Sensitivity Level: | 1 |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.0561
10,000
$0.0547
15,000
$0.0539
20,000
$0.0533
25,000+
$0.0515
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount