text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS10A-13

Bridge Rectifier ABS/SOPA-4 T&R 5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Diodes Incorporated ABS10A-13 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1kV
Reverse Current-Max: 5µA
Average Forward Current-Max: 1A
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 66°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 9pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Web Price
5,000
$0.0555
10,000
$0.0541
15,000
$0.0533
20,000
$0.0527
25,000+
$0.0509
Product Variant Information section