W5500 in Reel by WIZnet | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W5500

W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
WIZnet W5500 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,075.00
USD
Quantity
Unit Price
2,500+
$2.03
Product Variant Information section