text.skipToContent text.skipToNavigation

Manufacturer Part #

RY9012A0000GZ00#001

"Renesas R-IN32M3 module (Single box package)"

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas RY9012A0000GZ00#001 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.15V to 3.45V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Functions / Channels: 2
Interface Type: SPI
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$4,642.50
USD
Quantity
Web Price
30+
$154.75