Manufacturer Part #
RY9012A0000GZ00#001
"Renesas R-IN32M3 module (Single box package)"
Product Specification Section
Renesas RY9012A0000GZ00#001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RY9012A0000GZ00#001 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.15V to 3.45V |
Operating Temp Range: | -40°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
No of Functions / Channels: | 2 |
Interface Type: | SPI |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
30+
$168.69
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
PCB Mount