text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8721CL-TR

KS8721CL Series 3.3 V 10/100BASE-TX/FX MII Physical Layer Transceiver - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Microchip KSZ8721CL-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.

The KS8721CL is a 10BASE-T, 100BASE-TX, and 100BASE-FX physical layer transceiver providing MII/RMII interfaces to MACs and switches. Using a uniquemixed-signal design that extends signaling distance while reducing power consumption, the KS8721CL represents Micrel’s fourth generation single-port Fast Ethernet PHY. Micrel’s architecture dissipates an ultra-low 275mW inpower, including transmit output drivers. This translates to increased reliability while enabling deployment in today’s power-sensitive applications. Multiple power-down modes, accessed via configuration pins or registers, allow further levels of power saving through manual selection or automatic detection of cable energy. The KS8721CL automatically configures itself for 100Mbps or 10Mbps and full- or half-duplex operation, using an onchip auto-negotiation algorithm. Combined with Auto MDI/MDI-X for automatic correction and detection of crossover and straight-through cables, the KS8721CL provides an easy-to-use, high performance solution for 10BASE-T,100BASE-TX, and 100BASE-FX applications.

The KSZ8721CL TR is a 10/100 BASE-TX/FX Physical Layer Transceiver, with Single 3.3V Supply. It is packaged as a LQFP-48L. The KSZ8721CL TR comes in tape and reel format.

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,560.00
USD
Quantity
Unit Price
1,000+
$3.56
Product Variant Information section