text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X3G606GPBFCAEX

PI7C9X3G606GP Series 0.95 V 6 Port 6 Lane PCI Express Gen 3 Switch - FCCSP-144

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X3G606GPBFCAEX - Technical Attributes
Attributes Table
Type: PCIe Switch
No of Lanes: 6
No of Ports: 6
Interface Type: I2C/Jtag/SPI
Supply Voltage-Nom: 0.9V to 0.99V
Operating Temp Range: 85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$73,170.00
USD
Quantity
Web Price
3,000+
$24.39
Product Variant Information section