text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3108-LQXI

CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16

Product Specification Section
Infineon CY8CMBR3108-LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 8
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
40
$1.10
150
$1.09
400
$1.08
1,500+
$1.05