
Manufacturer Part #
CY8CMBR3108-LQXI
CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16
Product Specification Section
Infineon CY8CMBR3108-LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8CMBR3108-LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.71V to 5.5V |
No of Functions / Channels: | 8 |
Interface: | I2C |
Data Rate: | 400kbps |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,900+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
4900 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount