text.skipToContent text.skipToNavigation

Manufacturer Part #

XR31233EDTR

±36V Fault Tolerant, Single 3.3V CAN Bus Transceiver with Loopback Mode, NSOIC8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR31233EDTR - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 6mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section