text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051T/3/1J

TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
NXP TJA1051T/3/1J - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,099
Germany (Online Only):
1,099
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Unit Price
1
$1.22
15
$1.10
75
$1.03
250
$0.97
1,250+
$0.90
Product Variant Information section