STA311BTR in Cut Tape by STMicroelectronics | Audio Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STA311BTR

STA311B Series 3.6 V 192 kHz Multichannel Audio Processor w/ FFX™ - VFQFPN-56

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
STMicroelectronics STA311BTR - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 8
Supply Voltage-Max: 3.6V
Package Style:  VFQFPN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.90
USD
Quantity
Unit Price
1
$6.90
15
$6.17
50
$5.85
250
$5.41
1,000+
$5.04