STA311BTR in Reel by STMicroelectronics | Audio Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STA311BTR

STA311B Series 3.6 V 192 kHz Multichannel Audio Processor w/ FFX™ - VFQFPN-56

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA311BTR - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 8
Supply Voltage-Max: 3.6V
Package Style:  VFQFPN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,960.00
USD
Quantity
Unit Price
2,000+
$3.98