Manufacturer Part #
TS555IDTTR
5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8
Product Specification Section
STMicroelectronics TS555IDTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS555IDTTR - Technical Attributes
Attributes Table
Type: | 555 Type |
No of Channels: | 1 |
Operating Frequency: | 2.7MHz |
Supply Voltage-Max: | 16V |
Supply Current: | 170µA |
High Level Output Current: | -10mA |
Low Level Output Current: | 50mA |
Number Of Timers: | 1 |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.405
5,000
$0.395
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount