Manufacturer Part #
STM6822SWY6F
STM6822 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2434 |
Product Specification Section
STMicroelectronics STM6822SWY6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6822SWY6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.187
9,000
$0.182
12,000
$0.18
30,000
$0.176
45,000+
$0.172
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.66 / Stock: 0 Qty: 3,000+$0.66 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.187 / Stock: 33,000 Qty: 3,000+$0.187 Stock: 33,000
- Reel Qty: 3,000+ / Web Price: $0.705 / Stock: 6,000 Qty: 3,000+$0.705 Stock: 6,000
- Reel Qty: 3,000+ / Web Price: $0.66 / Stock: 3,000 Qty: 3,000+$0.66 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount