text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6822SWY6F

STM6822 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2317
Product Specification Section
STMicroelectronics STM6822SWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Web Price
3,000
$0.705
6,000
$0.69
9,000
$0.685
12,000
$0.675
15,000+
$0.66