text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6822LWY6F

STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5

Product Specification Section
STMicroelectronics STM6822LWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The STM6822LWY6F is a self-contained voltage supervisor device, provides microprocessor supervisory functions.

It includes a precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output is forced low (or high in the case of RST).

Features:

  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RSToutputs (active low, open drain)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typical)
  • Watchdog timeout period of 1.6 s (typical)
  • Manual reset input
  • Low supply current - 3 μA (typical)
  • Guaranteed RST / assertion down to VCC= 1.0 V
  • Operating temperature –40° C to +85° C
  • Lead-free

Applications:

  • LED and general lighting
  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Process control and automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49