Manufacturer Part #
STC3115AIQT
STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10
Product Specification Section
STMicroelectronics STC3115AIQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STC3115AIQT - Technical Attributes
Attributes Table
Type: | Monitor |
No of Outputs: | Single |
Threshold Voltage: | 1.61|V |
Supply Voltage-Max: | 4.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount