STC3115AIQT in Reel by STMicroelectronics | Voltage Supervisors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STC3115AIQT

STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STC3115AIQT - Technical Attributes
Attributes Table
Type: Monitor
No of Outputs: Single
Threshold Voltage: 1.61|V
Supply Voltage-Max: 4.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,985.00
USD
Quantity
Unit Price
3,000+
$0.995
Product Variant Information section