text.skipToContent text.skipToNavigation

Manufacturer Part #

SP707EN-L/TR

SP707E Series 4.75 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N

Product Specification Section
Features & Applications

The SP707EN-L/TR is a part of SP707 series voltage supervisors. It has an storage temperature ranging from - 65 °C to + 160 °C and is available in SOIC-8N package.

Features:

  • Precision Voltage Monitor: 4.65 V
  • RESET Pulse Width - 200 ms
  • Independent Watchdog Timer - 1.6 s Timeout (SP705/706/813L/813M)
  • 60 µA Maximum Supply Current
  • Debounced TTL/CMOS Manual Reset Input
  • RESET Asserted Down to VCC = 1 V
  • Voltage Monitor for Power Failure or Low Battery Warning
  • Available in 8-pin PDIP, NSOIC, and µSOIC packages
  • Pin Compatible Enhancement to Industry Standard 705-708/813L Series
  • Functionally Compatible to Industry Standard 1232 Series

View the complete SP707 series of voltage supervisors

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Web Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000
$0.39
12,500+
$0.38