Manufacturer Part #
SP707EN-L/TR
SP707E Series 4.75 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N
Product Specification Section
MaxLinear SP707EN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SP707EN-L/TR is a part of SP707 series voltage supervisors. It has an storage temperature ranging from - 65 °C to + 160 °C and is available in SOIC-8N package.
Features:
- Precision Voltage Monitor: 4.65 V
- RESET Pulse Width - 200 ms
- Independent Watchdog Timer - 1.6 s Timeout (SP705/706/813L/813M)
- 60 µA Maximum Supply Current
- Debounced TTL/CMOS Manual Reset Input
- RESET Asserted Down to VCC = 1 V
- Voltage Monitor for Power Failure or Low Battery Warning
- Available in 8-pin PDIP, NSOIC, and µSOIC packages
- Pin Compatible Enhancement to Industry Standard 705-708/813L Series
- Functionally Compatible to Industry Standard 1232 Series
View the complete SP707 series of voltage supervisors
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000
$0.39
12,500+
$0.38
Product Variant Information section