Manufacturer Part #
SP706SCU-L/TR
SP706SCU Series 2.93 V 140 ms Low Power Microprocessor Supervisory - MSOP-8
Product Specification Section
MaxLinear SP706SCU-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP706SCU-L/TR - Technical Attributes
Attributes Table
Type: | Simple Reset/Power On Reset |
Threshold Voltage: | 4.4V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
No. of Monitors: | 1 |
Supply Current-Max: | 25µA |
Output Current: | 20µA |
Power Dissipation: | 471mW |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +160°C |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.36
5,000
$0.35
7,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount