text.skipToContent text.skipToNavigation

Manufacturer Part #

SP706SCU-L/TR

SP706SCU Series 2.93 V 140 ms Low Power Microprocessor Supervisory - MSOP-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2419
Product Specification Section
MaxLinear SP706SCU-L/TR - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 4.4V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
No. of Monitors: 1
Supply Current-Max: 25µA
Output Current: 20µA
Power Dissipation: 471mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Web Price
2,500
$0.355
5,000+
$0.34