text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1081E5TA

ZXCT1080 Series 500 kHz 80 uA 4.5 to 12 V High-Side Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1081E5TA - Technical Attributes
Attributes Table
Bandwidth: 500kHz
Quiescent Current: 80µA
Supply Voltage: 4.5V to 12V
Input Current: 60µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The ZXCT1081E5TA is a high side current sense monitor with a gain of 10 and a voltage output.

This device eliminates the need to disrupt the ground plane when sensing a load current.

Features:

  • 3 V to 40 V continuous high side voltage
  • Accurate high-side current sensing
  • Output voltage scaling x10
  • 4.5 V to 12 V VCC range
  • Low quiescent current:
  • 80 μA supply pin
  • 30 μA IS+
  • SOT23-5 package
  • -40°C to 125°C ambient temperature range

Applications:

  • Industrial applications current measurement
  • Battery management
  • Over-current measurement
  • Power management
  • Automotive current measurement

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Web Price
3,000+
$0.635
Product Variant Information section