text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1023DFGTA

ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4

Product Specification Section
Diodes Incorporated ZXCT1023DFGTA - Technical Attributes
Attributes Table
Gain: 50dB
Quiescent Current: 3.5µA
Supply Voltage: 2.5V to 20V
Input Current: 100nA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000+
$0.53