Manufacturer Part #
VL53L8CHV0GC/1
VL53L8CH Series 3.3 V I2C/SPI Interface Time of Flight Sensor - Optical LGA-16
Product Specification Section
STMicroelectronics VL53L8CHV0GC/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L8CHV0GC/1 - Technical Attributes
Attributes Table
Output Type: | Digital |
Frequency: | 60Hz |
Supply Current: | 50mA |
Sensing Distance: | 4000 mm |
Supply Voltage: | 1.62V to 3.47V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,600+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
3600 per Reel
Mounting Method:
Surface Mount