text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L8CHV0GC/1

VL53L8CH Series 3.3 V I2C/SPI Interface Time of Flight Sensor - Optical LGA-16

Product Specification Section
STMicroelectronics VL53L8CHV0GC/1 - Technical Attributes
Attributes Table
Output Type: Digital
Frequency: 60Hz
Supply Current: 50mA
Sensing Distance: 4000 mm
Supply Voltage: 1.62V to 3.47V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,316.00
USD
Quantity
Unit Price
3,600+
$4.81