Manufacturer Part #
VL53L4EDV0DH/1
Time-of-Flight high accuracy proximity sensor with extended temperaturecapabilit
Product Specification Section
STMicroelectronics VL53L4EDV0DH/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L4EDV0DH/1 - Technical Attributes
Attributes Table
Output Type: | I2C |
Frequency: | 100Hz |
Supply Current: | 24mA |
Sensing Distance: | 0 to 1300 mm |
Supply Voltage: | 2.7V to 3.4V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.03
20
$3.64
100
$3.44
500
$3.23
2,500+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
4500 per
Package Style:
LGA-12
Mounting Method:
Surface Mount