text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L4EDV0DH/1

Time-of-Flight high accuracy proximity sensor with extended temperaturecapabilit

Product Specification Section
STMicroelectronics VL53L4EDV0DH/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 100Hz
Supply Current: 24mA
Sensing Distance: 0 to 1300 mm
Supply Voltage: 2.7V to 3.4V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,900.00
USD
Quantity
Web Price
4,500+
$2.20