text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L3CXV0DH/1

VL53L3CX Series 2.6 to 3.5 V Surface Mount Time-of-Flight Ranging Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VL53L3CXV0DH/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 108MHz
Supply Current: 16mA
Sensing Distance: 310 cm
Supply Voltage: 2.6V to 3.5V
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,010.00
USD
Quantity
Unit Price
4,500+
$3.78