Manufacturer Part #
VL53L3CXV0DH/1
VL53L3CX Series 2.6 to 3.5 V Surface Mount Time-of-Flight Ranging Sensor
Product Specification Section
STMicroelectronics VL53L3CXV0DH/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L3CXV0DH/1 - Technical Attributes
Attributes Table
Output Type: | I2C |
Frequency: | 108MHz |
Supply Current: | 16mA |
Sensing Distance: | 310 cm |
Supply Voltage: | 2.6V to 3.5V |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | OLGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount