Manufacturer Part #
STTS22HTR
STTS22H Series 3.6 V Surface Mount Digital Temperature Sensor - UDFN-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2 per Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2202 |
Product Specification Section
STMicroelectronics STTS22HTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTS22HTR - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 120µA |
Supply Voltage: | 1.5V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Interface Type: | I2C/SMBUS |
Resolution: | 16b |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1+
$1.57
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.84 / Stock: 0 Qty: 3,000+$0.84 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.84 / Stock: 9,000 Qty: 3,000+$0.84 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.645 / Stock: 0 Qty: 3,000+$0.645 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.645 / Stock: 0 Qty: 3,000+$0.645 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.84 / Stock: 0 Qty: 3,000+$0.84 Stock: 0
Package Qty:
2 per
Package Style:
UDFN-6
Mounting Method:
Surface Mount