STTS22HTR in Reel by STMicroelectronics | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STTS22HTR

STTS22H Series 3.6 V Surface Mount Digital Temperature Sensor - UDFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
STMicroelectronics STTS22HTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 120µA
Supply Voltage: 1.5V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C/SMBUS
Resolution: 16b
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Unit Price
3,000+
$0.84