text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9801-M/SN

MCP9801 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Microchip MCP9801-M/SN - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Output Current-Max: 400µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP9800 series of digital temperature sensor capable of reading temperatures from -55°C to +125°C. Temperature data is measured from an integrated temperature sensor and converted to digital word with a user selectable 9 to 12-bit Sigma Delta Analog to Digital Converter.

The MCP9800 notifies the host controller when the ambient temperature exceeds a user programmed set point. The ALERT output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the sensor is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis and configuring the device. Small physical size, low installed cost and ease of use make the MCP9800 an ideal choice for implementing sophisticated temperature system management schemes in a variety of applications.

Features:

  • 2-wire I²C™/SMBus Compatible Interface
  • User Selectable 9- to 12-Bit Resolution
  • ±1°C Accuracy from -10°C to +85°C
  • ±2°C Accuracy from +85°C to +125°C
  • Low Operating Current: 220 µA (typical)
  • Shutdown Mode: 1 µA (max)
  • Power Saving One-Shot Temperature Conversion Measurement
  • Space Saving SOT-23 Package

Applications:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • Mobile Phones
  • General-purpose Temperature Monitoring
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
40
$1.12
150
$1.11
400
$1.09
1,500+
$1.06
Product Variant Information section