Manufacturer Part #
MCP9805-BE/ST
MCP9805 Series 3.6 V Memory Module Digital Temperature Sensor - TSSOP-8
Product Specification Section
Microchip MCP9805-BE/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP9805-BE/ST - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Operating Temp Range (°F): | -40°F to +257°F |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP9805 series of digital temperature sensor converts temperatures between -40°C and +125°C to a digital word. This sensor is designed to meet the JEDEC standard JC42.4 for Mobile Platform Memory Module Thermal Sensor.
This device provides an accuracy of ±1°C (max.) from a temperature range of +75°C to +95°C (active range) and ±2°C (max.) from +40°C to +125°C (monitor range) as defined in the JEDEC standard.
Features:
- Meets JEDEC Standard JC42.4 for Mobile Platform Memory Module Thermal Sensor
- Temperature-to-Digital Converter
- Accuracy with 0.25 °C/LSb Resolution:
- ±1°C (max.) from +75°C to +95°C
- ±2°C (max.) from +40°C to +125°C
- ±3°C (max.) from -20°C to +125°C
- Programmable Temperature Monitor Boundary
- Critical Temperature Output
- Operating Voltage Range: 3.0 V to 3.6 V
- 2-wire Interface: SMBus/Standard mode I2C™ Compatible
- Operating Current: 200 µA (typ.)
- Shutdown Current: 0.1 µA (typ.)
- Available Packages: 2x3 DFN-8, TSSOP-8
Applications:
- Dual In-line Memory Module (DIMM)
- Personal Computers (PCs) and Servers
- Hard Disk Drives and Other PC Peripherals
- General Purpose Temperature Sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$0.90
300
$0.88
500
$0.87
2,000
$0.845
3,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount