Manufacturer Part #
LM335Z
LM335 Series 3.04 V Through Hole Precision Temperature Sensor - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM335Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM335Z - Technical Attributes
Attributes Table
Output Type: | Analog |
Supply Voltage: | 2.92V to 3.04V |
Operating Temp Range: | -40°C to +100°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.
The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.10
5,000
$0.0984
10,000
$0.0968
12,500
$0.0962
37,500+
$0.093
Product Variant Information section
Available Packaging
- Bag Qty: 2,500+ / Unit Price: $0.215 / Stock: 0 Qty: 1+$0.215 Stock: 0
- BagSelected Variant Qty: 2,500+ / Unit Price: $0.10 / Stock: 0 Qty: 2,500+$0.10 Stock: 0
- Bag Qty: 2,500+ / Unit Price: $0.215 / Stock: 0 Qty: 1+$0.215 Stock: 0
- Bag Qty: 2,500+ / Unit Price: $0.215 / Stock: 0 Qty: 1+$0.215 Stock: 0
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole