LM335AZ in Bag by STMicroelectronics | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM335AZ

LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics LM335AZ - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3.01V
Operating Temp Range: -40°C to +100°C
Operating Temp Range (°F): -40°F to +212°F
Output Current-Max: 10mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.

Pricing Section
Global Stock:
3,545
USA:
3,545
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.89
USD
Quantity
Unit Price
1
$0.885
40
$0.86
150
$0.835
500
$0.815
2,000+
$0.77
Product Variant Information section