text.skipToContent text.skipToNavigation

Manufacturer Part #

LM235Z

LM235 Series 2.98 V 5 mA Through Hole Precision Temperature Sensor - TO-92

Product Specification Section
STMicroelectronics LM235Z - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.98V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 5mA
Package Style:  TO-92
Features & Applications

The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Web Price
1
$0.25
150
$0.24
500
$0.23
1,500
$0.225
5,000+
$0.21